Part Details for IEG11-1-61F-20.0-01-V by Sensata Circuit Breakers
Overview of IEG11-1-61F-20.0-01-V by Sensata Circuit Breakers
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8209AIEG1-18S-200.000000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm Oscillator | |
SIT8209AIEG1-18E-200.000000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for IEG11-1-61F-20.0-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-IEG11-1-61F-20.0-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 20A Min Qty: 1 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$54.6700 / $122.3200 | Buy Now |
DISTI #
IEG11-1-61F-20.0-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 20A Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$96.1933 | Buy Now |
DISTI #
73498673
|
RS | Circuit Breaker, Hydr/Magn, Push, 2 Pole, 50/60Hz Short Delay, 20A, IEG Seroes | Sensata - Airpax IEG11-1-61F-20.0-01-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$112.0000 | RFQ |
DISTI #
APXIEG11-1-61F-20.0-01-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
43 Partner Stock |
|
$36.3200 / $125.9900 | Buy Now |
DISTI #
000000000000412565
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$38.1700 / $153.0400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
43 Partner Stock |
|
$36.3200 / $125.9900 | Buy Now |