Part Details for IEG11-1-62-20.0-01-V by Airpax
Overview of IEG11-1-62-20.0-01-V by Airpax
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IEG11-1-62-20.0-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ3056
|
Newark | Cir Brkr Hyd Mag |Sensata/airpax IEG11-1-62-20.0-01-V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$199.2400 | Buy Now |
DISTI #
71159725
|
RS | Circuit Breaker Magnetic-Hydraulic 2 Pole Toggle 20A 250 VAC UL1077 | Sensata - Airpax IEG11-1-62-20.0-01-V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$109.0700 | RFQ |