There are no models available for this part yet.
Overview of IEG11-1-62-20.0-01-V by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8209AIEG1-18S-200.000000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm Oscillator | |
SIT8209AIEG1-18E-200.000000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for IEG11-1-62-20.0-01-V by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-IEG11-1-62-20.0-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 20A Min Qty: 1 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$151.0900 | Buy Now | |
DISTI #
723-1375-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 20A Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.8900 | Buy Now | |
DISTI #
71159725
|
RS | Circuit Breaker Magnetic-Hydraulic 2 Pole Toggle 20A 250 VAC UL1077 | Sensata - Airpax IEG11-1-62-20.0-01-V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 16 |
|
$101.5900 | Buy Now | |
DISTI #
APXIEG11-1-62-20.0-01-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock11 On Order |
|
$53.3934 / $127.5615 | Buy Now | |
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 2Pole 20A RoHS: Compliant |
35 In Stock |
|
$31.5400 / $108.2900 | Buy Now | ||
DISTI #
000000000000002177
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 70 |
|
$34.5900 / $138.8100 | Buy Now | |
DISTI #
C1S119700012296
|
Chip1Stop | Circuit Breakers RoHS: Compliant | 2 |
|
$193.0000 | Buy Now | |
Master Electronics | Circuit Breaker Hydraulic Magnetic 2Pole 20A RoHS: Compliant |
35 In Stock |
|
$31.5400 / $108.2900 | Buy Now |