Part Details for IEG11-1-62F-10.0-01-V by Sensata Technologies
Overview of IEG11-1-62F-10.0-01-V by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IEG11-1-62F-10.0-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-IEG11162F10001V
|
Mouser Electronics | Circuit Breakers CIRCUIT BREAKER RoHS: Compliant | 25 |
|
$100.2000 | Buy Now |
DISTI #
60291592
|
Verical | Circuit Breaker Hydraulic Magnetic 2Pole 10A Min Qty: 3 Package Multiple: 3 Date Code: 2147 | Americas - 66 |
|
$57.4122 / $144.6609 | Buy Now |
DISTI #
IEG11162F10.001V
|
TTI | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$79.8900 / $102.3000 | Buy Now |