Part Details for IEG11-1-62F-2.00-91-V by Sensata Circuit Breakers
Overview of IEG11-1-62F-2.00-91-V by Sensata Circuit Breakers
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8209AIEG1-18S-200.000000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm Oscillator | |
SIT8209AIEG1-18E-200.000000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for IEG11-1-62F-2.00-91-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-IEG11-1-62F-2.00-91-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 2A Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$94.0200 / $166.5600 | Buy Now |
DISTI #
73498694
|
RS | Circuit Breaker, Hydr/Magn, Push, 2 Pole, 50/60Hz Long Delay, 2A, IEG Seroes | Sensata - Airpax IEG11-1-62F-2.00-91-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$132.5100 | RFQ |
DISTI #
APXIEG11-1-62F-2.00-91-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
4 Partner Stock |
|
$36.3200 / $125.9900 | Buy Now |
DISTI #
000000000001038208
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$38.1700 / $153.0400 | Buy Now |
DISTI #
C1S119700080552
|
Chip1Stop | Circuit Breakers RoHS: Compliant | 4 |
|
$146.0000 / $193.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
4 Partner Stock |
|
$36.3200 / $125.9900 | Buy Now |