Part Details for IEG111-1-61F-25.0-01-V by Sensata Circuit Breakers
Overview of IEG111-1-61F-25.0-01-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IEG111-1-61F-25.0-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73498641
|
RS | Circuit Breaker, Hydr/Magn, Push, 3 Pole, 50/60Hz Short Delay, 25A, IEG Seroes | Sensata - Airpax IEG111-1-61F-25.0-01-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$184.0200 | RFQ |
DISTI #
APXIEG111-1-61F-25.0-01-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$91.9900 / $196.2000 | Buy Now |
DISTI #
000000000002151877
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$66.7000 / $258.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$91.9900 / $196.2000 | Buy Now |
Part Details for IEG111-1-61F-25.0-01-V
IEG111-1-61F-25.0-01-V CAD Models
IEG111-1-61F-25.0-01-V Part Data Attributes
|
IEG111-1-61F-25.0-01-V
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
IEG111-1-61F-25.0-01-V
Sensata Circuit Breakers
CIR BRKR MAG-HYDR LEVER 25A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 50.8 mm | |
Body Height | 42.85 mm | |
Body Length or Diameter | 57.53 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 25 A | |
Rated Voltage(AC) | 240 V | |
Reference Standard | CCC; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |