Part Details for IEG111-22925-1-V by Sensata Circuit Breakers
Overview of IEG111-22925-1-V by Sensata Circuit Breakers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS22925BYPHR | Texas Instruments | 3.6V, 3A, 9mΩ Load Switch with Reverse Current Protection and Optional Quick Output Discharge 6-DSBGA -40 to 105 | |
TPS22925CYPHR | Texas Instruments | 3.6V, 3A, 9mΩ Load Switch with Reverse Current Protection and Optional Quick Output Discharge 6-DSBGA -40 to 105 | |
TPS22925CNYPHT | Texas Instruments | 3.6V, 3A, 9mΩ Load Switch with Reverse Current Protection and Optional Quick Output Discharge 6-DSBGA -40 to 105 |
Price & Stock for IEG111-22925-1-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000721754
|
Sager | Circuit Breakers | 0 |
|
Buy Now |