There are no models available for this part yet.
Overview of IEG6-1-59-20.0-01-V by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IEG6-1-59-20.0-01-V by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73505080
|
RS | Circuit Breaker, Hyd/Mag, Screw, 1 Pole, DC 125% IT, 20A, IEG Series | Sensata - Airpax IEG6-1-59-20.0-01-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$54.8100 | RFQ | |
DISTI #
APXIEG6-1-59-20.0-01-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.8900 / $54.4800 | Buy Now | ||
DISTI #
000000000003359506
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$15.2000 / $45.1000 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$14.8900 / $54.4800 | Buy Now |
CAD Models for IEG6-1-59-20.0-01-V by Sensata Circuit Breakers
Part Data Attributes for IEG6-1-59-20.0-01-V by Sensata Circuit Breakers
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SENSATA TECHNOLOGIES INC
|
Reach Compliance Code
|
unknown
|
Actuator Type
|
TOGGLE
|
Body Breadth
|
19.05 mm
|
Body Height
|
42.85 mm
|
Body Length or Diameter
|
50.8 mm
|
Circuit Function
|
TRIP FREE
|
Circuit Protection Type
|
MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics
|
CORROSION/MOISTURE RESISTANT
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Breaking Capacity
|
7500 A
|
Rated Current
|
20 A
|
Rated Voltage(DC)
|
80 V
|
Reference Standard
|
CCC; VDE
|
Surface Mount
|
NO
|
Terminal Shape
|
QUICK CONNECT
|