Part Details for IEG6-1-62-18.0-A-01-V by Sensata Technologies
Overview of IEG6-1-62-18.0-A-01-V by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IEG6-1-62-18.0-A-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
682-IEG6162180A01V
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$39.8500 | Order Now |
DISTI #
22588851
|
Verical | Circuit Breaker Hydraulic Magnetic 1Pole 18A 125VAC Medical Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$82.8800 | Buy Now |
DISTI #
SENSTA IEG6-1-62-18.0-A-01-V
|
PEI Genesis | Magnetic Circuit Breaker | 2 |
|
Buy Now |