Part Details for IEG6-1-62-30.0-A-91-V by Sensata Circuit Breakers
Overview of IEG6-1-62-30.0-A-91-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IEG6-1-62-30.0-A-91-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IEG6-1-62-30.0-A-91-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 30A Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
APXIEG6-1-62-30.0-A-91-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 1Pole 30A 277VAC RoHS: Compliant |
3 In Stock |
|
$28.6800 / $49.9700 | Buy Now |
DISTI #
000000000004965766
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$15.2000 / $45.1000 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 1Pole 30A 277VAC RoHS: Compliant |
3 In Stock |
|
$28.6800 / $49.9700 | Buy Now |
Part Details for IEG6-1-62-30.0-A-91-V
IEG6-1-62-30.0-A-91-V CAD Models
IEG6-1-62-30.0-A-91-V Part Data Attributes:
|
IEG6-1-62-30.0-A-91-V
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
IEG6-1-62-30.0-A-91-V
Sensata Circuit Breakers
CIR BRKR MAG-HYDR LEVER 30A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE | |
Body Breadth | 19.05 mm | |
Body Height | 42.85 mm | |
Body Length or Diameter | 50.8 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 240 V | |
Reference Standard | CCC; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |