Part Details for IEG6-30416-2-V by Sensata Circuit Breakers
Overview of IEG6-30416-2-V by Sensata Circuit Breakers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76350-304-16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Double row , 16 Positions, 2.54mm (0.100in) Pitch | |
130-4162-15D | Amphenol Communications Solutions | Paladin Plus 4-Pair, 6 Column, Right Angle Receptacle, Signal Module, NiS | |
61083-041600LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 40 Positions. |
Price & Stock for IEG6-30416-2-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000722003
|
Sager | Circuit Breakers | 0 |
|
Buy Now |