Part Details for IEG6-36982-35-V by Sensata Technologies
Overview of IEG6-36982-35-V by Sensata Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3697IMSE#TRPBF | Analog Devices | USB 5V, 2.5A Out, 35V In Buck | |
LT3697EMSE#TRPBF | Analog Devices | USB 5V, 2.5A Out, 35V In Buck | |
LT3697EMSE#PBF | Analog Devices | USB 5V, 2.5A Out, 35V In Buck |
Price & Stock for IEG6-36982-35-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-IEG63698235V
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$41.6600 | Order Now |