There are no models available for this part yet.
Overview of IEG66-1-51-7.50-01-V by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IEG66-1-51-7.50-01-V by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IEG66-1-51-7.50-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$101.9400 | Buy Now | |
DISTI #
71948118
|
RS | CIRCUIT BREAKER | Sensata - Airpax IEG66-1-51-7.50-01-V RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$128.6500 / $132.6100 | RFQ | |
DISTI #
APXIEG66-1-51-7.50-01-V
|
Heilind Electronics | Americas - 3 in Stock |
|
$71.9298 / $87.2341 | Buy Now | ||
Onlinecomponents.com | CIRCUIT BREAKER | Sensata - Airpax IEG66-1-51-7.50-01-V RoHS: Compliant |
5 In Stock |
|
$45.0200 / $124.7000 | Buy Now | ||
DISTI #
APXIEG66-1-51-7.50-01-V
|
Interstate Connecting Components | 1 |
|
$71.9298 / $87.2341 | Buy Now | ||
DISTI #
000000000005538601
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$40.4800 / $162.1700 | Buy Now | |
Master Electronics | CIRCUIT BREAKER | Sensata - Airpax IEG66-1-51-7.50-01-V RoHS: Compliant |
5 In Stock |
|
$45.0200 / $124.7000 | Buy Now |
CAD Models for IEG66-1-51-7.50-01-V by Sensata Circuit Breakers
Part Data Attributes for IEG66-1-51-7.50-01-V by Sensata Circuit Breakers
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SENSATA TECHNOLOGIES INC
|
Reach Compliance Code
|
unknown
|
Actuator Type
|
TOGGLE HANDLE
|
Body Breadth
|
38.48 mm
|
Body Height
|
42.85 mm
|
Body Length or Diameter
|
50.8 mm
|
Circuit Function
|
TRIP FREE
|
Circuit Protection Type
|
MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics
|
CORROSION/MOISTURE RESISTANT
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Breaking Capacity
|
7500 A
|
Rated Current
|
7.5 A
|
Rated Voltage(DC)
|
80 V
|
Reference Standard
|
CCC; VDE
|
Surface Mount
|
NO
|
Terminal Shape
|
QUICK CONNECT
|