There are no models available for this part yet.
Overview of IEG66-1-52-30.0-01-V by Sensata Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IEG66-1-52-30.0-01-V by Sensata Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
874-IEG6615230001V
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$93.1800 | Order Now | |
DISTI #
53170257
|
Verical | Circuit Breaker Hydraulic Magnetic 2Pole 30A Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$85.3600 / $151.2500 | Buy Now | |
DISTI #
IEG6615230.001-0
|
TME | IEG66-1-52-30.0-01-V Min Qty: 1 | 6 |
|
$98.8882 / $194.6968 | Buy Now |