Part Details for IEG66-1-62-30.0-01-V by Airpax
Overview of IEG66-1-62-30.0-01-V by Airpax
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IEG66-1-62-30.0-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71361017
|
RS | Circuit Breaker Magnetic-Hydraulic 2 Pole Toggle 30A 250 VAC UL1077 | Sensata - Airpax IEG66-1-62-30.0-01-V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 6 |
|
$116.4300 | Buy Now |