There are no models available for this part yet.
Overview of IEG666-2REC4-39148-2-V by Sensata Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93939-148HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 48 Positions, 2.54 mm Pitch, Right Angle, 4.06 mm (0.16in) Mating, 3.05 mm (0.12in) Tail. | |
10164939-1481022LF | Amphenol Communications Solutions | BergStak® Secure Connector, Unshielded, 4 row, 148position,right guide, header | |
10164939-1481000LF | Amphenol Communications Solutions | BergStak® Secure Connector, Unshielded, 4 row, 148position,no guide, header |
Price & Stock for IEG666-2REC4-39148-2-V by Sensata Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
682-IEG6662R4391482V
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$173.7300 | Order Now | |
DISTI #
51498189
|
Verical | IEG666-2REC4-39148-2-V Min Qty: 1 Package Multiple: 1 Date Code: 1822 | Americas - 23 |
|
$122.6420 / $260.7020 | Buy Now |