Part Details for IEGBX1-1REC5-39702-16- by Sensata Circuit Breakers
Overview of IEGBX1-1REC5-39702-16- by Sensata Circuit Breakers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127397-02H1000LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Header, 6HP Right Angle, Through Hole | |
10127397-02H4100LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Header, 24S+10HP Right Angle, Through Hole |
Price & Stock for IEGBX1-1REC5-39702-16-
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APXIEGBX1-1REC5-39702-16-
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now |