Part Details for IEGBX11-1-72-20.0-M3-V by Sensata Circuit Breakers
Overview of IEGBX11-1-72-20.0-M3-V by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IEGBX11-1-72-20.0-M3-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IEGBX11-1-72-20.0-M3-V-ND
|
DigiKey | CIR BRKR MAG-HYDR ROCKER 20A Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$94.9433 | Buy Now |
DISTI #
71529370
|
RS | Circuit Breaker HydMag 2 pl 80VDC/250VAC 20A rocker hndl | Sensata - Airpax IEGBX11-1-72-20.0-M3-V RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$110.5500 | RFQ |
DISTI #
APXIEGBX11-1-72-20.0-M3-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Magnetic (Hydraulic Delay) - 20A - Rocker - Panel Mount. RoHS: Compliant |
30 In Stock |
|
$95.1600 / $103.3100 | Buy Now |
DISTI #
000000000002736712
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$37.6600 / $151.0400 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic (Hydraulic Delay) - 20A - Rocker - Panel Mount. RoHS: Compliant |
30 In Stock |
|
$95.1600 / $103.3100 | Buy Now |