Part Details for IEGBX6-1-69-40.0-A-P3-V by Sensata Circuit Breakers
Overview of IEGBX6-1-69-40.0-A-P3-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IEGBX6-1-69-40.0-A-P3-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IEGBX6-1-69-40.0-A-P3-V-ND
|
DigiKey | CIR BRKR MAG-HYDR Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.4733 | Buy Now |
DISTI #
73505554
|
RS | Circuit Breaker, Hyd/Mag, Screw, 1 Pole, 50/60Hz 125% IT, 40A, IEG Series | Sensata - Airpax IEGBX6-1-69-40.0-A-P3-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$65.3900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.7800 / $61.9300 | Buy Now |
DISTI #
000000000005657876
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$18.1900 / $56.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$17.7800 / $61.9300 | Buy Now |