Part Details for IEGBX6-39843-50-V by Sensata Circuit Breakers
Overview of IEGBX6-39843-50-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7063RMSE#TRPBF | Analog Devices | 50V dual symmetric Gate Driver | |
ADM4073FWRJZ-REEL7 | Analog Devices | CURRENT SENSE AMP 50V/V IC. | |
LT1215CN8#PBF | Analog Devices | 23MHz, 50V/µs, 1x S 2x Prec Op |
Price & Stock for IEGBX6-39843-50-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IEGBX6-39843-50-V-ND
|
DigiKey | CIR BRKR MAG-HYDR ROCKER 50A Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.7933 | Buy Now |
DISTI #
APXIEGBX6-39843-50-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker MAG-HYDR Rocker 50A RoHS: Compliant | 0 |
|
$18.3200 / $63.6500 | Buy Now |
DISTI #
000000000004965796
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$18.7100 / $58.0000 | Buy Now |
|
Master Electronics | Circuit Breaker MAG-HYDR Rocker 50A RoHS: Compliant | 0 |
|
$18.3200 / $63.6500 | Buy Now |