Part Details for IEGBX666-1REC4-61-20.0-N3-V by Sensata Circuit Breakers
Overview of IEGBX666-1REC4-61-20.0-N3-V by Sensata Circuit Breakers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IEGBX666-1REC4-61-20.0-N3-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IEGBX666-1REC4-61-20.0-N3-V-ND
|
DigiKey | CIR BRKR MAG-HYDR ROCKER 20A Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000002736793
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$70.9700 / $274.8500 | Buy Now |
Part Details for IEGBX666-1REC4-61-20.0-N3-V
IEGBX666-1REC4-61-20.0-N3-V CAD Models
IEGBX666-1REC4-61-20.0-N3-V Part Data Attributes
|
IEGBX666-1REC4-61-20.0-N3-V
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
IEGBX666-1REC4-61-20.0-N3-V
Sensata Circuit Breakers
CIR BRKR MAG-HYDR ROCKER 20A
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | ROCKER | |
Body Height | 42.85 mm | |
Body Length or Diameter | 56.31 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CCC; CSA; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |