Part Details for IEGF6-34551-1-V by Sensata Circuit Breakers
Overview of IEGF6-34551-1-V by Sensata Circuit Breakers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
345-5110-A65 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 10 position, left, A-Key, 5.55mm, Header | |
345-5110-E63 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair GBX, 10 pos, left, E-Key, 3.55mm, Header | |
345-5110-H64 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 10 position, left, H-Key, 4.55mm, Header |
Price & Stock for IEGF6-34551-1-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001638155
|
Sager | Circuit Breakers | 0 |
|
Buy Now |