Part Details for IEGF6-40153-072-V by Sensata Circuit Breakers
Overview of IEGF6-40153-072-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IEGF6-40153-072-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-IEGF6-40153-072-V-ND
|
DigiKey | IEGF6-40153-072-V Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$32.0800 / $48.5600 | Buy Now |
DISTI #
APXIEGF6-40153-072-V
|
Heilind Electronics | CIR BRKR,HYDMAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker - Custom - 15A - White Handle RoHS: Compliant |
35 In Stock |
|
$13.8200 / $49.3700 | Buy Now |
DISTI #
000000000006335630
|
Sager | Circuit Breakers Cir Brkr,HydMag Min Qty: 3 | 0 |
|
$14.6200 / $43.3300 | Buy Now |
|
Master Electronics | Circuit Breaker - Custom - 15A - White Handle RoHS: Compliant |
35 In Stock |
|
$13.8200 / $49.3700 | Buy Now |