Part Details for IEGF6-40153-073-V by Airpax
Overview of IEGF6-40153-073-V by Airpax
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IEGF6-40153-073-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH2885
|
Newark | Cir Brkr, Hydmag, 1 Pl, 80Vdc/250Vac,20A |Sensata/airpax IEGF6-40153-073-V Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 56 |
|
$55.0000 | Buy Now |
DISTI #
71529374
|
RS | Circuit Breaker HydMag 1 pl 80VDC/250VAC 20A | Sensata - Airpax IEGF6-40153-073-V RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$44.7700 / $55.9600 | RFQ |