Part Details for IEGH11-1-61-20.0-01-V by Sensata Technologies
Overview of IEGH11-1-61-20.0-01-V by Sensata Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IEGH11-1-61-20.0-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-IEGH11161201V
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$87.4000 | Order Now |
DISTI #
53319028
|
Verical | Circuit Breaker Hydraulic Magnetic 2Pole 20A Min Qty: 3 Package Multiple: 3 Date Code: 1110 | Americas - 12 |
|
$99.3720 / $159.8220 | Buy Now |
DISTI #
53291441
|
Verical | Circuit Breaker Hydraulic Magnetic 2Pole 20A Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$72.0000 / $104.0500 | Buy Now |
DISTI #
SENSTA IEGH11-1-61-20.0-01-V
|
PEI Genesis | Circuit Breakers | 7 |
|
Buy Now |