Part Details for IEGH11-1-63F-20.0-91-V by Sensata Technologies
Overview of IEGH11-1-63F-20.0-91-V by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IEGH11-1-63F-20.0-91-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
682-IEGH11163F20091V
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$96.2300 | Order Now |
DISTI #
20116097
|
Verical | Circuit Breaker Hydraulic Magnetic 2Pole 20A 250VAC Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$51.2600 / $114.7100 | Buy Now |
DISTI #
IEGH11163F20.0-0
|
TME | IEGH11-1-63F-20.0-91-V Min Qty: 1 | 25 |
|
$53.9890 / $134.2406 | Buy Now |