Part Details for IEGH11-1-72-10.0-91-V by Sensata Circuit Breakers
Overview of IEGH11-1-72-10.0-91-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IEGH11-1-72-10.0-91-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-1162-ND
|
DigiKey | CIR BRKR 10A 250VAC 80VDC Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$64.7500 / $83.5600 | Buy Now |
DISTI #
APXIEGH11-1-72-10.0-91-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Magnetic (Hydraulic Delay) - 10A - 250V AC - 80V DC - Lever - Panel Mount. RoHS: Compliant |
18 In Stock |
|
$64.6000 / $95.0000 | Buy Now |
DISTI #
000000000002736907
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 3 | 0 |
|
$34.5900 / $138.8100 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic (Hydraulic Delay) - 10A - 250V AC - 80V DC - Lever - Panel Mount. RoHS: Compliant |
18 In Stock |
|
$64.6000 / $95.0000 | Buy Now |