Part Details for IEGH111-1-62-5.00-01-V by Sensata Technologies
Overview of IEGH111-1-62-5.00-01-V by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IEGH111-1-62-5.00-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-IEGH11116251V
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$149.2400 | Order Now |
DISTI #
43559793
|
Verical | Circuit Breaker Hydraulic Magnetic 3Pole 5A Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$122.8900 / $177.6700 | Buy Now |
DISTI #
SENSTA IEGH111-1-62-5.00-01-V
|
PEI Genesis | Circuit Breakers | 5 |
|
Buy Now |