There are no models available for this part yet.
Overview of IEGH66-1-61-15.0-C-21 by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IEGH66-1-61-15.0-C-21 by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IEGH66-1-61-15.0-C-21-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 15A Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$93.1433 | Buy Now | |
DISTI #
73505883
|
RS | Circuit Breaker, Hyd/Mag, Screw, 2 Pole, 50/60Hz Short Delay, 15A, IEG Series | Sensata - Airpax IEGH66-1-61-15.0-C-21 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$128.3200 | RFQ | |
DISTI #
APXIEGH66-1-61-15.0-C-21
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 2Pole 15A RoHS: Compliant |
21 In Stock |
|
$67.2600 / $101.3600 | Buy Now | ||
DISTI #
000000000000413325
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$36.9900 / $148.1900 | Buy Now | |
Master Electronics | Circuit Breaker Hydraulic Magnetic 2Pole 15A RoHS: Compliant |
21 In Stock |
|
$67.2600 / $101.3600 | Buy Now |
CAD Models for IEGH66-1-61-15.0-C-21 by Sensata Circuit Breakers
Part Data Attributes for IEGH66-1-61-15.0-C-21 by Sensata Circuit Breakers
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SENSATA TECHNOLOGIES INC
|
Reach Compliance Code
|
unknown
|
Actuator Type
|
TOGGLE HANDLE
|
Body Breadth
|
38.48 mm
|
Body Height
|
42.85 mm
|
Body Length or Diameter
|
50.8 mm
|
Circuit Function
|
TRIP FREE
|
Circuit Protection Type
|
MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics
|
CORROSION/MOISTURE RESISTANT
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Breaking Capacity
|
2000 A
|
Rated Current
|
15 A
|
Rated Voltage(AC)
|
240 V
|
Reference Standard
|
VDE
|
Surface Mount
|
NO
|
Terminal Shape
|
QUICK CONNECT
|