Part Details for IEGH66-1-72-40.0-91-V by Sensata Circuit Breakers
Overview of IEGH66-1-72-40.0-91-V by Sensata Circuit Breakers
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IEGH66-1-72-40.0-91-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-IEGH66-1-72-40.0-91-V-ND
|
DigiKey | CIR BRKR 40A 250VAC 80VDC Min Qty: 1 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
22 In Stock |
|
$78.1700 / $118.4500 | Buy Now |
DISTI #
723-1165-ND
|
DigiKey | CIR BRKR 40A 250VAC 80VDC Min Qty: 1 Lead time: 7 Weeks Container: Tray |
13 In Stock |
|
$89.2200 | Buy Now |
DISTI #
71529391
|
RS | Circuit Breaker HydMag 2 pl 80VDC/250VAC 40A | Sensata - Airpax IEGH66-1-72-40.0-91-V RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$109.2000 / $136.5000 | RFQ |
DISTI #
APXIEGH66-1-72-40.0-91-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
22 Partner Stock |
|
$33.8800 / $115.8800 | Buy Now |
DISTI #
000000000002736950
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$36.9900 / $148.1900 | Buy Now |
DISTI #
C1S119700014276
|
Chip1Stop | Circuit Breakers | 22 |
|
$82.6000 / $132.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
22 Partner Stock |
|
$33.8800 / $115.8800 | Buy Now |
Part Details for IEGH66-1-72-40.0-91-V
IEGH66-1-72-40.0-91-V CAD Models
IEGH66-1-72-40.0-91-V Part Data Attributes
|
IEGH66-1-72-40.0-91-V
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
IEGH66-1-72-40.0-91-V
Sensata Circuit Breakers
CIRCUIT BREAKER HYMAG DP 40A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 38.48 mm | |
Body Height | 42.85 mm | |
Body Length or Diameter | 50.8 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 40 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CCC; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |