Part Details for IEGHF666-35107-30-V by Sensata Technologies
Overview of IEGHF666-35107-30-V by Sensata Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4638-1ACPZ-R7 | Analog Devices | 30V AutoZero Amplifier | |
ADA4638-1ACPZ-RL | Analog Devices | 30V AutoZero Amplifier | |
ADA4638-1ARZ | Analog Devices | 30V AutoZero Amplifier |
Price & Stock for IEGHF666-35107-30-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-IEGHF6663510730V
|
Mouser Electronics | Circuit Breakers CIRCUIT BREAKER RoHS: Compliant | 8 |
|
$196.1900 | Buy Now |
DISTI #
56219937
|
Verical | IEGHF666-35107-30-V Min Qty: 1 Package Multiple: 1 Date Code: 1914 | Americas - 62 |
|
$209.5470 / $245.7910 | Buy Now |
DISTI #
55359374
|
Verical | IEGHF666-35107-30-V Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$392.4000 | Buy Now |
DISTI #
IEGHF666-35107-30-V
|
TTI | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$166.8900 / $190.7700 | Buy Now |
DISTI #
IEGHF666351073-0
|
TME | IEGHF666-35107-30-V Min Qty: 1 | 1 |
|
$454.6337 / $505.1500 | Buy Now |