Part Details for IEGHS21-27737-1-V by Sensata Circuit Breakers
Overview of IEGHS21-27737-1-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127737-4010LF | Amphenol Communications Solutions | SFP+ Copper Cable Assemblies, Cable Assemblies, 26AWG wire size, 25 Gbps, 20 Position, 2 signal pairs. | |
10127737-4040LF | Amphenol Communications Solutions | SFP+ Copper Cable Assemblies, Cable Assemblies, 26AWG wire size, 25 Gbps, 20 Position, 2 signal pairs. | |
10127737-2005LF | Amphenol Communications Solutions | SFP+ Copper Cable Assemblies, Cable Assemblies, 30AWG wire size, 25 Gbps, 20 Position, 2 signal pairs. |
Price & Stock for IEGHS21-27737-1-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IEGHS21-27737-1-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$138.3233 | Buy Now |
DISTI #
APXIEGHS21-27737-1-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$78.4000 / $167.1400 | Buy Now |
DISTI #
000000000000722593
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$54.9200 / $220.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$78.4000 / $167.1400 | Buy Now |