Part Details for IEGHS666-1-62-30.0-01-V by Sensata Circuit Breakers
Overview of IEGHS666-1-62-30.0-01-V by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IEGHS666-1-62-30.0-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73510419
|
RS | Cir Brkr Hyd Mag, Screw, 3 Pole, 50/60Hz Long Delay, 30A, IEG Series | Sensata - Airpax IEGHS666-1-62-30.0-01-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$234.9500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$96.6300 / $206.0700 | Buy Now |
DISTI #
000000000003890455
|
Sager | Circuit Breakers Cir Brkr, HydMag, 2 pl, 80VDC/250VAC,10A Min Qty: 1 | 0 |
|
$70.1100 / $271.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$96.6300 / $206.0700 | Buy Now |