Part Details for IEGS1-1REC4-51F-7.50-01-V by Sensata Circuit Breakers
Overview of IEGS1-1REC4-51F-7.50-01-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IEGS1-1REC4-51F-7.50-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73510445
|
RS | Cir Brkr Hyd Mag, Push, 1 Pole, DC Short Delay, 7.5A, IEG Series | Sensata - Airpax IEGS1-1REC4-51F-7.50-01-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$78.7600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
14 In Stock |
|
$21.4400 / $74.5700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 46 |
|
$25.4748 / $27.6000 | Buy Now |
DISTI #
000000000000413530
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$21.8600 / $67.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
14 In Stock |
|
$21.4400 / $74.5700 | Buy Now |
Part Details for IEGS1-1REC4-51F-7.50-01-V
IEGS1-1REC4-51F-7.50-01-V CAD Models
IEGS1-1REC4-51F-7.50-01-V Part Data Attributes
|
IEGS1-1REC4-51F-7.50-01-V
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
IEGS1-1REC4-51F-7.50-01-V
Sensata Circuit Breakers
CIR BRKR MAG-HYDR LEVER 7.5A
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE | |
Body Breadth | 18.9 mm | |
Body Height | 42.85 mm | |
Body Length or Diameter | 65.99 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 7.5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CCC; CSA; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |