Part Details for IEGS111-1-62-10.0-01-V by Sensata Circuit Breakers
Overview of IEGS111-1-62-10.0-01-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IEGS111-1-62-10.0-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IEGS111-1-62-10.0-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 10A Min Qty: 3 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$161.6767 | Buy Now |
DISTI #
APXIEGS111-1-62-10.0-01-V
|
Heilind Electronics | CIR BRKR, HYDMAG, 2 PL, 80VDC/ CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$91.5800 / $195.3600 | Buy Now |
DISTI #
000000000002152085
|
Sager | Circuit Breakers Cir Brkr, HydMag, 2 pl, 80VDC/250VAC,20A Min Qty: 1 | 106 |
|
$66.4400 / $257.2100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$91.5800 / $195.3600 | Buy Now |
Part Details for IEGS111-1-62-10.0-01-V
IEGS111-1-62-10.0-01-V CAD Models
IEGS111-1-62-10.0-01-V Part Data Attributes:
|
IEGS111-1-62-10.0-01-V
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
IEGS111-1-62-10.0-01-V
Sensata Circuit Breakers
Magnetic Circuit Breaker
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER |