IEGS66-1REC4-59-1.00-AG-01-V
Description: CIR BRKR MAG-HYDR LEVER 1A

Overview of IEGS66-1REC4-59-1.00-AG-01-V by Sensata Circuit Breakers

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for IEGS66-1REC4-59-1.00-AG-01-V by Sensata Circuit Breakers

Part # Manufacturer Description Stock Price Buy
RS Cir Brkr Hyd Mag, Screw, 2 Pole, DC 125% Instant Trip, 1A, IEG Series | Sensata - Airpax IEGS66-1REC4-59-1.00-AG-01-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk 0
  • 3 $151.8000
$151.8000 RFQ
DISTI # 000000000000413609
Sager Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 0
  • 1 $175.3000
  • 15 $118.4500
  • 45 $75.1100
  • 135 $59.7000
  • 327 $47.2600
  • 676 $43.7300
$43.7300 / $175.3000 Buy Now

CAD Models for IEGS66-1REC4-59-1.00-AG-01-V by Sensata Circuit Breakers
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IEGS66-1REC4-59-1.00-AG-01-V by Sensata Circuit Breakers

IEGS66-1REC4-59-1.00-AG-01-V
Sensata Circuit Breakers
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SENSATA TECHNOLOGIES INC
Reach Compliance Code
unknown
Actuator Type
TOGGLE HANDLE
Body Breadth
43.18 mm
Body Height
42.85 mm
Body Length or Diameter
65.99 mm
Circuit Function
TRIP FREE
Circuit Protection Type
MAGNETIC CIRCUIT BREAKER
Environmental Characteristics
CORROSION/MOISTURE RESISTANT
Mounting Feature
PANEL MOUNT
Number of Poles
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Rated Breaking Capacity
7500 A
Rated Current
1 A
Rated Voltage(DC)
80 V
Reference Standard
CSA; CCC; UL; VDE
Surface Mount
NO
Terminal Shape
QUICK CONNECT
Want to compare parts?
  1. IEGS66-1REC4-59-1.00-AG-01-V
    Sensata Circuit Breakers
    CIR BRKR MAG-HYDR LEVER 1A
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IEGS66-1REC4-59-1.00-AG-01-V by Sensata Circuit Breakers.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IEGS66-1REC4-59-1.00-AG-0... by Sensata Circuit Breakers

Select Manufacturer
Which Manufacturer of IEGS66-1REC4-59-1.00-AG-0... would you like to use for your alert(s)?
  • Please alert me when IEGS66-1REC4-59-1.00-AG-0... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IEGS66-1REC4-59-1.00-AG-0... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IEGS66-1REC4-59-1.00-AG-0... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IEGS66-1REC4-59-1.00-AG-0... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IEGS66-1REC4-59-1.00-AG-0....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IEGS66-1REC4-59-1.00-AG-01-V by Sensata Circuit Breakers

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: