There are no models available for this part yet.
Overview of IEGX66-1-62-40.0-23-V by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS5431DDAR | Texas Instruments | 5.5V to 23V Input, 3A, 500kHz Step-Down Converter 8-SO PowerPAD -40 to 125 | |
TPS5431DDAG4 | Texas Instruments | 5.5V to 23V Input, 3A, 500kHz Step-Down Converter 8-SO PowerPAD -40 to 125 | |
TPS5431DDARG4 | Texas Instruments | 5.5V to 23V Input, 3A, 500kHz Step-Down Converter 8-SO PowerPAD -40 to 125 |
Price & Stock for IEGX66-1-62-40.0-23-V by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 2Pole 40A RoHS: Compliant | 0 |
|
$24.6900 / $193.5300 | Buy Now | ||
DISTI #
000000000000002340
|
Sager | Circuit Breakers | 0 |
|
Buy Now | ||
Master Electronics | Circuit Breaker Hydraulic Magnetic 2Pole 40A RoHS: Compliant | 0 |
|
$24.6900 / $193.5300 | Buy Now |