There are no models available for this part yet.
Overview of IEGZX66-1-63F-6.50-02-V by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IEGZX66-1-63F-6.50-02-V by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-IEGZX66-1-63F-6.50-02-V-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$155.1300 / $205.3200 | Buy Now | |
DISTI #
73510592
|
RS | Cir Brkr Hyd Mag, Screw, 2 Pole, 50/60Hz Motor Start, 6.5A, IEG Series | Sensata - Airpax IEGZX66-1-63F-6.50-02-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$163.3400 | RFQ | |
Onlinecomponents.com | RoHS: Compliant |
4 Partner Stock |
|
$54.7900 / $152.9100 | Buy Now | ||
DISTI #
000000000005536845
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$47.0600 / $188.6300 | Buy Now | |
DISTI #
C1S119700330378
|
Chip1Stop | Circuit Breakers | 4 |
|
$182.0000 / $241.0000 | Buy Now | |
Master Electronics | RoHS: Compliant |
4 Partner Stock |
|
$54.7900 / $152.9100 | Buy Now |