Part Details for IEGZX666-39926-30-V by Sensata Circuit Breakers
Overview of IEGZX666-39926-30-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IEGZX666-39926-30-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IEGZX666-39926-30-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 30A Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$170.0800 | Buy Now |
DISTI #
APXIEGZX666-39926-30-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS Compliant (Breaker Type) Circuit Breaker RoHS: Compliant |
1 In Stock |
|
$170.3500 / $194.3200 | Buy Now |
DISTI #
000000000004965833
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$67.1300 / $259.7500 | Buy Now |
|
Master Electronics | RoHS Compliant (Breaker Type) Circuit Breaker RoHS: Compliant |
1 In Stock |
|
$170.3500 / $194.3200 | Buy Now |