Part Details for IEL1-1-62F-25.0-01-V by Sensata Circuit Breakers
Overview of IEL1-1-62F-25.0-01-V by Sensata Circuit Breakers
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for IEL1-1-62F-25.0-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-IEL1-1-62F-25.0-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 25A Min Qty: 1 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
296 In Stock |
|
$21.2200 / $68.6600 | Buy Now |
DISTI #
IEL1-1-62F-25.0-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 25A Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
3 In Stock |
|
$56.2400 | Buy Now |
DISTI #
72382696
|
RS | Circuit Breaker, Hydraulic, Magnetic, 1 Pole, IEL Series | Sensata - Airpax IEL1-1-62F-25.0-01-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$72.4800 / $76.1000 | RFQ |
DISTI #
APXIEL1-1-62F-25.0-01-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 1 in Stock |
|
$78.9299 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
296 Partner Stock |
|
$20.2800 / $70.4300 | Buy Now |
DISTI #
000000000000414050
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$20.6700 / $64.1700 | Buy Now |
DISTI #
C1S119700242152
|
Chip1Stop | Circuit Breakers | 296 |
|
$21.0000 / $76.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
296 Partner Stock |
|
$20.2800 / $70.4300 | Buy Now |
Part Details for IEL1-1-62F-25.0-01-V
IEL1-1-62F-25.0-01-V CAD Models
IEL1-1-62F-25.0-01-V Part Data Attributes
|
IEL1-1-62F-25.0-01-V
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
IEL1-1-62F-25.0-01-V
Sensata Circuit Breakers
CIR BRKR MAG-HYDR LEVER 25A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE | |
Body Breadth | 19.05 mm | |
Body Height | 47.22 mm | |
Body Length or Diameter | 63.24 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SCREW |