Part Details for IEL1-1-63F-15.0-01-V by Sensata Technologies
Overview of IEL1-1-63F-15.0-01-V by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IEL1-1-63F-15.0-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
682-IEL1163F15001V
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$54.0800 | Order Now |
DISTI #
27171074
|
Verical | Circuit Breaker Magnetic 1Pole 15A Min Qty: 1 Package Multiple: 1 | Americas - 41 |
|
$28.7700 / $64.3800 | Buy Now |
DISTI #
SENSTA IEL1-1-63F-15.0-01-V
|
PEI Genesis | Magnetic Circuit Breaker | 41 |
|
Buy Now |