Part Details for IEL1-1REC4-32438-17-V by Sensata Circuit Breakers
Overview of IEL1-1REC4-32438-17-V by Sensata Circuit Breakers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4668AEY#PBF | Analog Devices | 17V, 1.2A QUAD Regulator | |
DC1863A | Analog Devices | LTC3621IMS8E Demo Board - 17V, | |
LTM4668IY#PBF | Analog Devices | 17V, 1.5A QUAD Regulator |
Price & Stock for IEL1-1REC4-32438-17-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001638636
|
Sager | Circuit Breakers | 0 |
|
Buy Now |