Part Details for IEL11-1-62-10.0-01-V by Sensata Technologies
Overview of IEL11-1-62-10.0-01-V by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IEL11-1-62-10.0-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-IEL11162101V
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$127.9800 | Order Now |
DISTI #
70355044
|
Verical | Circuit Breaker Magnetic 2Pole 10A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2249 | Americas - 24 |
|
$90.4020 / $192.0490 | Buy Now |