Part Details for IEL11-1-62-30.0-B-01-V by Sensata Technologies
Overview of IEL11-1-62-30.0-B-01-V by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IEL11-1-62-30.0-B-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-IEL1116230B1V
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$58.8500 / $122.5500 | Order Now |
DISTI #
43727934
|
Verical | Circuit Breaker Magnetic 2Pole 30A RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$100.7000 / $152.5600 | Buy Now |
DISTI #
SENSTA IEL11-1-62-30.0-B-01-V
|
PEI Genesis | Magnetic Circuit Breaker | 14 |
|
Buy Now |