Part Details for IEL13-30645-17 by Sensata Circuit Breakers
Overview of IEL13-30645-17 by Sensata Circuit Breakers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MB130645122HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 7.7 mm, 64 Positions, Dual Row, BTB Vertical Plug SMT, 15u\\ Gold White. | |
G832MB130645222HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 7.7 mm, 64 Positions, Dual Row, BTB Vertical Plug SMT, 30u\\ Gold White. | |
G832MG130645322HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 7.7 mm, 64 Positions, Dual Row, BTB Vertical Plug Surfacemount, 8u\\ Gold White |
Price & Stock for IEL13-30645-17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001040567
|
Sager | Circuit Breakers | 0 |
|
Buy Now |