Part Details for IELBXK1-1-52-5.00-A-P3-V by Sensata Circuit Breakers
Overview of IELBXK1-1-52-5.00-A-P3-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IELBXK1-1-52-5.00-A-P3-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IELBXK1-1-52-5.00-A-P3-V-ND
|
DigiKey | CIR BRKR MAG-HYDR Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.2167 | Buy Now |
DISTI #
72382863
|
RS | Circuit Breaker, Hydraulic, Magnetic, 1 Pole, IEL Series | Sensata - Airpax IELBXK1-1-52-5.00-A-P3-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$80.8400 / $84.8800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock |
|
$22.6100 / $85.0500 | Buy Now |
DISTI #
000000000002737286
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$23.0600 / $71.5600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 In Stock |
|
$22.6100 / $85.0500 | Buy Now |