Part Details for IELBXK1-1-72-25.0-GK-N6-V by Sensata Circuit Breakers
Overview of IELBXK1-1-72-25.0-GK-N6-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IELBXK1-1-72-25.0-GK-N6-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IELBXK1-1-72-25.0-GK-N6-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 25A Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.5800 | Buy Now |
DISTI #
72382899
|
RS | Circuit Breaker, Hydraulic, Magnetic, 1 Pole, IEL Series | Sensata - Airpax IELBXK1-1-72-25.0-GK-N6-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$84.0000 / $88.2100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
13 In Stock |
|
$63.2300 / $73.6200 | Buy Now |
DISTI #
000000000005231507
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$23.9100 / $74.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
13 In Stock |
|
$63.2300 / $73.6200 | Buy Now |