Part Details for IELBXK1-1-72-50.0-GK-N6-V by Sensata Circuit Breakers
Overview of IELBXK1-1-72-50.0-GK-N6-V by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IELBXK1-1-72-50.0-GK-N6-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IELBXK1-1-72-50.0-GK-N6-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 50A Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$65.1900 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker, Hydraulic, Magnetic, 1 Pole, IEL Series | Sensata - Airpax IELBXK1-1-72-50.0-GK-N6-V RoHS: Compliant |
36 On Order |
|
$46.9200 / $76.6900 | Buy Now |
DISTI #
000000000001193271
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$23.9100 / $74.3000 | Buy Now |
|
Master Electronics | Circuit Breaker, Hydraulic, Magnetic, 1 Pole, IEL Series | Sensata - Airpax IELBXK1-1-72-50.0-GK-N6-V RoHS: Compliant |
36 On Order |
|
$46.9200 / $76.6900 | Buy Now |