Part Details for IELBXK1-1-73-20.0-K-N3-V by Sensata Circuit Breakers
Overview of IELBXK1-1-73-20.0-K-N3-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IELBXK1-1-73-20.0-K-N3-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-IELBXK1-1-73-20.0-K-N3-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 20A Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$31.8200 / $76.5700 | Buy Now |
DISTI #
IELBXK1-1-73-20.0-K-N3-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 20A Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
54 Partner Stock |
|
$23.0600 / $78.8700 | Buy Now |
DISTI #
000000000003630159
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$23.0600 / $71.5600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
54 Partner Stock |
|
$23.0600 / $78.8700 | Buy Now |