Part Details for IELBXK11-1-73-30.0-KM-N3-V by Sensata Technologies
Overview of IELBXK11-1-73-30.0-KM-N3-V by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IELBXK11-1-73-30.0-KM-N3-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
682-BXK1117330.0KMN3
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$142.3000 | Order Now |
DISTI #
35971229
|
Verical | Circuit Breaker Hydraulic Magnetic 2Pole 30A 250VAC/80VDC Min Qty: 1 Package Multiple: 1 | Americas - 19 |
|
$111.7900 / $169.4100 | Buy Now |
DISTI #
SENSTA IELBXK11-1-73-30.0-KM-N3-V
|
PEI Genesis | Circuit Breakers | 19 |
|
Buy Now |